TPS61052DRCT | |
---|---|
DigiKey Part Number | 296-23720-2-ND - Tape & Reel (TR) 296-23720-1-ND - Cut Tape (CT) 296-23720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61052DRCT |
Description | IC LED DRV RGLTR PWM 1.2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61052DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 1.2A (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $1.03600 | $10.36 |
25 | $0.93920 | $23.48 |
100 | $0.83300 | $83.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.78240 | $195.60 |
500 | $0.75186 | $375.93 |
750 | $0.73659 | $552.44 |
1,250 | $0.71965 | $899.56 |
1,750 | $0.70975 | $1,242.06 |
2,500 | $0.70024 | $1,750.60 |
6,250 | $0.67973 | $4,248.31 |
12,500 | $0.66738 | $8,342.25 |