TPS61054YZGR

DigiKey Part Number
296-23548-2-ND - Tape & Reel (TR)
296-23548-1-ND - Cut Tape (CT)
296-23548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61054YZGR
Description
IC LED DRVR RGLTR PWM 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61054YZGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
5.5V
Current - Output / Channel
700mA (Flash)
Frequency
2MHz
Dimming
PWM
Applications
Camera Flash, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 24,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.04000$1.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49422$1,482.66
6,000$0.48275$2,896.50
9,000$0.47700$4,293.00
15,000$0.47064$7,059.60
21,000$0.46692$9,805.32
Manufacturers Standard Package

Other Suppliers on DigiKey

24,000In Stock
Ships from Rochester Electronics, LLC