TPS61060YZFR | |
---|---|
DigiKey Part Number | 296-TPS61060YZFRTR-ND - Tape & Reel (TR) 296-TPS61060YZFRCT-ND - Cut Tape (CT) 296-TPS61060YZFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61060YZFR |
Description | IC LED DRV RGLTR PWM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61060YZFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 14.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82574 | $2,477.22 |
6,000 | $0.80828 | $4,849.68 |
9,000 | $0.79953 | $7,195.77 |