TPS61183RTJR

DigiKey Part Number
296-38819-2-ND - Tape & Reel (TR)
296-38819-1-ND - Cut Tape (CT)
296-38819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61183RTJR
Description
IC LED DRVR RGLTR PWM 30MA 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS61183RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
30mA
Frequency
300kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 753,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18001$3,540.03
6,000$1.15663$6,939.78
Manufacturers Standard Package

Other Suppliers on DigiKey

753,000In Stock
Ships from Rochester Electronics, LLC