TPS65023BRSBT | |
---|---|
DigiKey Part Number | 296-27696-2-ND - Tape & Reel (TR) 296-27696-1-ND - Cut Tape (CT) 296-27696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65023BRSBT |
Description | IC BAT PWR MGMT LI-ION 1C 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65023BRSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.79000 | $4.79 |
10 | $3.64300 | $36.43 |
25 | $3.35640 | $83.91 |
100 | $3.04140 | $304.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.89124 | $722.81 |
500 | $2.80076 | $1,400.38 |
750 | $2.75545 | $2,066.59 |
1,250 | $2.70524 | $3,381.55 |
1,750 | $2.67589 | $4,682.81 |
2,500 | $2.64768 | $6,619.20 |