TPS72018DRVT

DigiKey Part Number
296-25809-2-ND - Tape & Reel (TR)
296-25809-1-ND - Cut Tape (CT)
296-25809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72018DRVT
Description
IC REG LINEAR 1.8V 350MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS72018DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
Current - Quiescent (Iq)
38 µA
Current - Supply (Max)
80 µA
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
In-Stock: 897
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$0.98600$9.86
25$0.89360$22.34
100$0.79200$79.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.59476$148.69
500$0.59250$296.25
Manufacturers Standard Package