TPS79650DRBT

DigiKey Part Number
296-32579-2-ND - Tape & Reel (TR)
296-32579-1-ND - Cut Tape (CT)
296-32579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79650DRBT
Description
IC REG LINEAR 5V 1A 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS79650DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 1A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 42dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
In-Stock: 48
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.10900$31.09
25$2.85880$71.47
100$2.58390$258.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.45288$613.22
500$2.37392$1,186.96
750$2.33437$1,750.78
1,250$2.29054$2,863.18
1,750$2.26494$3,963.65
2,500$2.24031$5,600.77
Manufacturers Standard Package

Other Suppliers on DigiKey

185In Stock
Ships from Rochester Electronics, LLC