TPS7A0512PDBVT | |
---|---|
DigiKey Part Number | 296-50249-2-ND - Tape & Reel (TR) 296-50249-1-ND - Cut Tape (CT) 296-50249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0512PDBVT |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0512PDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.679V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.82700 | $8.27 |
25 | $0.74760 | $18.69 |
100 | $0.66030 | $66.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.61868 | $154.67 |
500 | $0.59360 | $296.80 |
750 | $0.58104 | $435.78 |
1,250 | $0.56713 | $708.91 |
1,750 | $0.55899 | $978.23 |
2,500 | $0.55117 | $1,377.93 |
6,250 | $0.53433 | $3,339.56 |
12,500 | $0.52418 | $6,552.25 |