TPS7A0515PDBVR | |
---|---|
DigiKey Part Number | 296-52096-2-ND - Tape & Reel (TR) 296-52096-1-ND - Cut Tape (CT) 296-52096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0515PDBVR |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0515PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.43000 | $4.30 |
25 | $0.38560 | $9.64 |
100 | $0.33650 | $33.65 |
250 | $0.31300 | $78.25 |
500 | $0.29882 | $149.41 |
1,000 | $0.28718 | $287.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27279 | $818.37 |
6,000 | $0.26575 | $1,594.50 |
9,000 | $0.26222 | $2,359.98 |
15,000 | $0.25831 | $3,874.65 |
21,000 | $0.25603 | $5,376.63 |
30,000 | $0.25383 | $7,614.90 |