TPS92550TZX/NOPB

DigiKey Part Number
TPS92550TZX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS92550TZX/NOPB
Description
IC LED DRV RGLTR PWM 450MA 7PMOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 450mA TO-PMOD-7
Datasheet
 Datasheet
EDA/CAD Models
TPS92550TZX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
450mA
Frequency
400kHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Supplier Device Package
TO-PMOD-7
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 520 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.25286$2,126.43
1,000$4.14786$4,147.86
1,500$4.09527$6,142.91
Manufacturers Standard Package

Other Suppliers on DigiKey

520In Stock
Ships from Rochester Electronics, LLC