TS5A22364YZPR | |
---|---|
DigiKey Part Number | 296-24802-2-ND - Tape & Reel (TR) 296-24802-1-ND - Cut Tape (CT) 296-24802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22364YZPR |
Description | IC SWITCH SPDTX2 740MOHM 10DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22364YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 740mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 70ns | |
-3db Bandwidth | 18.3MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 70pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -78dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFBGA, DSBGA | |
Supplier Device Package | 10-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47918 | $1,437.54 |
6,000 | $0.46800 | $2,808.00 |
9,000 | $0.46239 | $4,161.51 |
15,000 | $0.45619 | $6,842.85 |
21,000 | $0.45256 | $9,503.76 |