TS5A3160DBVT

DigiKey Part Number
296-41872-2-ND - Tape & Reel (TR)
296-41872-1-ND - Cut Tape (CT)
296-41872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3160DBVT
Description
IC SWITCH SPDTX1 900MOHM SOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3160DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 13ns
-3db Bandwidth
100MHz
Charge Injection
36.5pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
In-Stock: 5
Can ship immediately
Last Time Buy Date: 12/12/2024
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.78000$7.80
25$0.70480$17.62
100$0.62200$62.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.58240$145.60
500$0.55858$279.29
750$0.54664$409.98
1,250$0.53341$666.76
1,750$0.52567$919.92
2,500$0.51824$1,295.60
6,250$0.50223$3,138.94
12,500$0.49257$6,157.12
Manufacturers Standard Package

Other Suppliers on DigiKey

8,250In Stock
Ships from Rochester Electronics, LLC