TXS0101DRLR | |
---|---|
DigiKey Part Number | 296-22865-2-ND - Tape & Reel (TR) 296-22865-1-ND - Cut Tape (CT) 296-22865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0101DRLR |
Description | IC TRANSLTR BIDIRECTIONAL SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.35200 | $3.52 |
25 | $0.31440 | $7.86 |
100 | $0.27330 | $27.33 |
250 | $0.25364 | $63.41 |
500 | $0.24180 | $120.90 |
1,000 | $0.23203 | $232.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21739 | $869.56 |
8,000 | $0.21195 | $1,695.60 |
12,000 | $0.20922 | $2,510.64 |
20,000 | $0.20620 | $4,124.00 |
28,000 | $0.20444 | $5,724.32 |
40,000 | $0.20274 | $8,109.60 |