UCC24610DRBR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.46000
Datasheet

UCC24610DRBR

DigiKey Part Number
296-27856-2-ND - Tape & Reel (TR)
296-27856-1-ND - Cut Tape (CT)
296-27856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC24610DRBR
Description
IC SECONDARY-SIDE CTRLR 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller Flyback, Forward Converters, LLC 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC24610DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Flyback, Forward Converters, LLC
Voltage - Input
4.5V ~ 5.5V
Voltage - Supply
-
Current - Supply
2.15 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 1,215 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66042$1,981.26
6,000$0.64588$3,875.28
9,000$0.63859$5,747.31
15,000$0.63052$9,457.80
Manufacturers Standard Package

Other Suppliers on DigiKey

1,215In Stock
Ships from Rochester Electronics, LLC