UCC5390ECDWVR

DigiKey Part Number
296-UCC5390ECDWVRTR-ND - Tape & Reel (TR)
296-UCC5390ECDWVRCT-ND - Cut Tape (CT)
296-UCC5390ECDWVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC5390ECDWVR
Description
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5390ECDWVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
10A, 10A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13.2V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.64000$2.64
10$1.96900$19.69
25$1.80080$45.02
100$1.61540$161.54
250$1.52704$381.76
500$1.47378$736.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42991$1,429.91
2,000$1.39383$2,787.66
3,000$1.37574$4,127.22
5,000$1.35572$6,778.60
7,000$1.34402$9,408.14
Manufacturers Standard Package