7X-48.000MBB-T | |
---|---|
DigiKey Part Number | 887-1223-2-ND - Tape & Reel (TR) 887-1223-1-ND - Cut Tape (CT) 887-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-48.000MBB-T |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-48.000MBB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.07000 | $2.07 |
10 | $1.79800 | $17.98 |
50 | $1.62980 | $81.49 |
100 | $1.56240 | $156.24 |
500 | $1.41654 | $708.27 |
1,000 | $1.35804 | $1,358.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27031 | $3,810.93 |
6,000 | $1.21797 | $7,307.82 |