8WE-30.000MBM-T | |
---|---|
DigiKey Part Number | 887-8WE-30.000MBM-TTR-ND - Tape & Reel (TR) 887-8WE-30.000MBM-TCT-ND - Cut Tape (CT) 887-8WE-30.000MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WE-30.000MBM-T |
Description | XTAL OSC XO 30.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.70000 | $17.00 |
50 | $1.54120 | $77.06 |
100 | $1.47750 | $147.75 |
500 | $1.33948 | $669.74 |
1,000 | $1.28415 | $1,284.15 |