POE-SPLT-4805G | |
---|---|
DigiKey Part Number | 2414-POE-SPLT-4805G-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-4805G |
Description | 40-60VDC 802.3at POE Input, 5VDC |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 5V | |
Current - Output | 5 A | |
Power (Watts) - Per Port | 25W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 86% | |
Mounting Type | Desktop | |
Size / Dimension | 3.30" L x 3.00" W x 1.40" H (83.8mm x 76.2mm x 35.6mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power), 2.1 or 2.5mm Plug | |
Weight | - |