RPL12/24M-200-255LE | |
---|---|
DigiKey Part Number | 2414-RPL12/24M-200-255LETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPL12/24M-200-255LE |
Description | RemotePro 40W Remote Power Syste |
Customer Reference | |
Detailed Description | Solar Cell 255 W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Power (Watts) - Max | 255 W | |
Current @ Pmpp | 30 A | |
Voltage @ Pmpp | 24 V | |
Type | - | |
Operating Temperature | -30°C ~ 60°C | |
Package / Case | Cells | |
Size / Dimension | 64.921" L x 39.055" W (1649.00mm x 992.00mm) |