TPS-12-85W

DigiKey Part Number
2414-TPS-12-85W-ND
Manufacturer
Manufacturer Product Number
TPS-12-85W
Description
12V 85W Mono Solar Panel w/ 25 Y
Customer Reference
Detailed Description
Monocrystalline Solar Cell 85 W 23.7 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Power (Watts) - Max
85 W
Current @ Pmpp
4.33 A
Voltage @ Pmpp
19.65 V
Current - Short Circuit (Isc)
4.41 A
Type
Monocrystalline
Voltage - Open Circuit
23.7 V
Operating Temperature
-40°C ~ 85°C
Package / Case
Cell (36)
Size / Dimension
30.709" L x 26.693" W x 1.378" H (780.00mm x 678.00mm x 35.00mm)
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.