HT7136-1 | |
---|---|
DigiKey Part Number | 4518-HT7136-1TR-ND - Tape & Reel (TR) 4518-HT7136-1CT-ND - Cut Tape (CT) 4518-HT7136-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7136-1 |
Description | SOT-89 MONITORS & RESET CIRCUITS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.29100 | $2.91 |
25 | $0.26680 | $6.67 |
100 | $0.19840 | $19.84 |
250 | $0.17984 | $44.96 |
500 | $0.14884 | $74.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.13608 | $136.08 |
2,000 | $0.12305 | $246.10 |
3,000 | $0.11645 | $349.35 |
5,000 | $0.10909 | $545.45 |
7,000 | $0.10476 | $733.32 |
10,000 | $0.10057 | $1,005.70 |
25,000 | $0.09146 | $2,286.50 |
50,000 | $0.08591 | $4,295.50 |
100,000 | $0.08131 | $8,131.00 |