UT-P31 | |
---|---|
DigiKey Part Number | 5138-UT-P31-ND |
Manufacturer | |
Manufacturer Product Number | UT-P31 |
Description | UNI-T UT-P31 Differential Scope |
Customer Reference | |
Detailed Description | 10:1, 100:1 Differential 100MHz Black and Red Oscilloscope Probe Test Lead Input Resistance 1500V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | 10:1, 100:1 | |
Bandwidth | 100MHz | |
Resistance - Input | - | |
Voltage - Max | 1500V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | Black and Red | |
Includes | Battery, Probes |