UT8806E | |
---|---|
DigiKey Part Number | 5138-UT8806E-ND |
Manufacturer | |
Manufacturer Product Number | UT8806E |
Description | UNI-T UT8806E 6.5 Digit Performa |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Bench Digital (DMM) Multimeter 6.5 Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Hold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 6.5 | |
Display Type | TFT LCD | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Hold | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | - | |
Includes | - |