MDPDP-ADPT | |
---|---|
DigiKey Part Number | 2830-MDPDP-ADPT-ND |
Manufacturer | |
Manufacturer Product Number | MDPDP-ADPT |
Description | MINIDP MALE - DP FEMALE ADAPTER |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Mini Plug To DisplayPort Mini Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unirise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Mini Plug | |
Convert To (Adapter End) | DisplayPort Mini Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.04000 | $16.04 |
20 | $15.72000 | $314.40 |
60 | $15.40000 | $924.00 |
100 | $15.08000 | $1,508.00 |
200 | $14.76000 | $2,952.00 |