PWCD-C7C14-10A-06F-BLK | |
---|---|
DigiKey Part Number | 2830-PWCD-C7C14-10A-06F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-C7C14-10A-06F-BLK |
Description | CORD C7 - C14 18AWG BLACK 6FT |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unirise USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 3 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.39000 | $6.39 |
20 | $6.26000 | $125.20 |
60 | $6.14000 | $368.40 |
100 | $6.01000 | $601.00 |
200 | $5.88000 | $1,176.00 |