PWCD-L620PC19-20A-08F-BLK | |
---|---|
DigiKey Part Number | 2830-PWCD-L620PC19-20A-08F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-L620PC19-20A-08F-BLK |
Description | CORD L6/20P - C19 12AWG 8FT |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unirise USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | - | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.51000 | $22.51 |
20 | $22.06000 | $441.20 |
60 | $21.61000 | $1,296.60 |
100 | $21.16000 | $2,116.00 |
200 | $20.71000 | $4,142.00 |