BULK-PS-CAC-323 | |
---|---|
DigiKey Part Number | 4753-BULK-PS-CAC-323TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-CAC-323 |
Description | Cast Acrylic Sheet - 1/8" Thick |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Acrylic | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 6.000" (152.40mm) | |
Length | 6.000" (152.40mm) | |
Color | Clear | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.75000 | $11.75 |