ZUSA-HT-3005 | |
---|---|
DigiKey Part Number | 4753-ZUSA-HT-3005-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-HT-3005 |
Description | D.O.T. Nylon Tubing - Black - 0. |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.156" (3.96mm) | |
Inner Diameter | 0.092" (2.34mm) | |
Color | Black | |
Material | Nylon | |
Length | 24.0" (610.0mm) | |
Features | - | |
Fluid Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |