ZUSA-PU-96 | |
---|---|
DigiKey Part Number | 4753-ZUSA-PU-96-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PU-96 |
Description | Black Polyurethane Foam Sheet - |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polyurethane | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Density | 2 lb/ft³ | |
Firmness | 0 ~ 4 PSI | |
Color | Black | |
Operating Temperature | -20°C ~ 82°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |