ZUSA-XPE-153 | |
---|---|
DigiKey Part Number | 4753-ZUSA-XPE-153-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-XPE-153 |
Description | Red Cross-Linked Polyethylene Fo |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | Polyethylene | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 24.000" (309.60mm) | |
Length | 24.000" (309.60mm) | |
Density | 4 lb/ft³ | |
Firmness | 14+ PSI | |
Color | Red | |
Operating Temperature | -40°C ~ 107°C |