JCN-D1AG-UGAB-BGR2 | |
---|---|
DigiKey Part Number | 5570-JCN-D1AG-UGAB-BGR2TB-ND - Tape & Box (TB) |
Manufacturer | V-General |
Manufacturer Product Number | JCN-D1AG-UGAB-BGR2 |
Description | DisplayPort 1.4 A,1 Row SMT,Offs |
Customer Reference | |
Detailed Description | DisplayPort Display Port 1.4 Receptacle Connector 20 Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | V-General | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | Display Port 1.4 | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold-Nickel | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
