T60403F5046X100* | |
---|---|
DigiKey Part Number | 2258-T60403F5046X100*-ND |
Manufacturer | |
Manufacturer Product Number | T60403F5046X100* |
Description | 5046X100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4mH Gate Drive Pulse Transformer 1:1.2:1.2 Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.4mH | |
ET (Volt-Time) | 80VµS | |
Turns Ratio - Primary:Secondary | 1:1.2:1.2 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.791" L x 0.630" W (20.10mm x 16.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.65837 | $18,291.85 |