V80H | |
---|---|
DigiKey Part Number | 3414-V80H-ND |
Manufacturer | VARTA |
Manufacturer Product Number | V80H |
Description | BATT NIMH 1.2V 80MAH COIN |
Customer Reference | |
Detailed Description | Coin, 15.5mm 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 80mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.61" Dia x 0.24" H (15.5mm x 6.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 7mA | |
Standard Charge Time | 16Hrs | |
Weight | - |