MAL219690112E3

DigiKey Part Number
MAL219690112E3-ND
Manufacturer
Manufacturer Product Number
MAL219690112E3
Description
CAP 90F -20% +80% 5.6V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
90 F (EDLC) Supercapacitor 5.6 V Coin, Stacked Horizontal 60mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Capacitance
90 F
Tolerance
-20%, +80%
Voltage - Rated
5.6 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Coin, Stacked Horizontal
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.378" L x 0.984" W (35.00mm x 25.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Operating Temperature
-20°C ~ 85°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.82000$23.82
10$21.93600$219.36
50$19.42940$971.47
125$17.29840$2,162.30
500$16.29564$8,147.82
Manufacturers Standard Package