MLV1206E34003T | |
---|---|
DigiKey Part Number | BC4953TR-ND - Tape & Reel (TR) BC4953CT-ND - Cut Tape (CT) BC4953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV1206E34003T |
Description | VARISTOR 180A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Max) | 77 V | |
Current - Surge | 180 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.38700 | $3.87 |
25 | $0.36320 | $9.08 |
100 | $0.29640 | $29.64 |
250 | $0.27532 | $68.83 |
500 | $0.23430 | $117.15 |
1,000 | $0.20625 | $206.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21381 | $641.43 |
6,000 | $0.20625 | $1,237.50 |