NTCLE203E3502JB0A

DigiKey Part Number
56-NTCLE203E3502JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE203E3502JB0A
Description
NTC NI 0.4 LEAD 5K 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±5%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Bead
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.88000$0.88
5$0.72000$3.60
10$0.58200$5.82
25$0.54000$13.50
50$0.50360$25.18
100$0.46950$46.95
500$0.39860$199.30
1,000$0.37138$371.38
5,000$0.31499$1,574.95
Manufacturers Standard Package