NTCS0603E3473GHT | |
---|---|
DigiKey Part Number | BC2489TR-ND - Tape & Reel (TR) BC2489CT-ND - Cut Tape (CT) BC2489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3473GHT |
Description | THERMISTOR NTC 47KOHM 3960K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3473GHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
5 | $0.47800 | $2.39 |
10 | $0.45500 | $4.55 |
25 | $0.42640 | $10.66 |
50 | $0.38700 | $19.35 |
100 | $0.38550 | $38.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27234 | $1,089.36 |