ILB1206ER201V

DigiKey Part Number
541-ILB1206ER201VTR-ND - Tape & Reel (TR)
541-ILB1206ER201VCT-ND - Cut Tape (CT)
541-ILB1206ER201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILB1206ER201V
Description
FERRITE BEAD 200 OHM 1206 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 300mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILB1206ER201V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
In-Stock: 2,375
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.11400$1.14
25$0.09880$2.47
50$0.08840$4.42
100$0.07900$7.90
250$0.06784$16.96
500$0.06016$30.08
1,000$0.05311$53.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04304$129.12
6,000$0.03729$223.74
9,000$0.03650$328.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.