ILBB0603ER202V | |
---|---|
DigiKey Part Number | 541-4360-2-ND - Tape & Reel (TR) 541-4360-1-ND - Cut Tape (CT) 541-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER202V |
Description | FERRITE BEAD 2K OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 50mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER202V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.07600 | $0.76 |
25 | $0.06600 | $1.65 |
50 | $0.05920 | $2.96 |
100 | $0.05300 | $5.30 |
250 | $0.04560 | $11.40 |
500 | $0.04054 | $20.27 |
1,000 | $0.03591 | $35.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02770 | $110.80 |
8,000 | $0.02406 | $192.48 |
12,000 | $0.02250 | $270.00 |