WSBS8536L0250JK40 | |
---|---|
DigiKey Part Number | 541-WSBS8536L0250JK40-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8536L0250JK40 |
Description | 25 UOHMS 5% 50W SHUNT, BATTERY S |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 25 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 25 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.56000 | $29.56 |
10 | $18.75100 | $187.51 |
25 | $15.94400 | $398.60 |
50 | $14.21600 | $710.80 |
100 | $14.00000 | $1,400.00 |