AU1PJ-M3/84A

DigiKey Part Number
AU1PJ-M3/84AGITR-ND - Tape & Reel (TR)
AU1PJ-M3/84AGICT-ND - Cut Tape (CT)
AU1PJ-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1PJ-M3/84A
Description
DIODE AVALANCHE 600V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
In-Stock: 6,011
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36500$3.65
100$0.23310$23.31
500$0.17598$87.99
1,000$0.15754$157.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13408$402.24
6,000$0.12226$733.56
9,000$0.11623$1,046.07
15,000$0.10946$1,641.90
21,000$0.10545$2,214.45
30,000$0.10155$3,046.50
75,000$0.09625$7,218.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.