BAV202-GS08 | |
---|---|
DigiKey Part Number | 112-BAV202-GS08TR-ND - Tape & Reel (TR) 112-BAV202-GS08CT-ND - Cut Tape (CT) 112-BAV202-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV202-GS08 |
Description | DIODE GP 150V 250MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV202-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.08700 | $0.87 |
100 | $0.05800 | $5.80 |
500 | $0.04406 | $22.03 |
1,000 | $0.03930 | $39.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.03402 | $85.05 |
5,000 | $0.03067 | $153.35 |
7,500 | $0.02894 | $217.05 |
12,500 | $0.02698 | $337.25 |
17,500 | $0.02580 | $451.50 |
25,000 | $0.02466 | $616.50 |
62,500 | $0.02212 | $1,382.50 |
125,000 | $0.02053 | $2,566.25 |
250,000 | $0.01950 | $4,875.00 |