BY228GP-E3/73 | |
---|---|
DigiKey Part Number | BY228GP-E3/73GICT-ND - Cut Tape (CT) BY228GP-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY228GP-E3/73 |
Description | DIODE GP 1.5KV 2.5A DO201AD |
Customer Reference | |
Detailed Description | Diode 1500 V 2.5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1500 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |