BZG05C6V2-M3-08

DigiKey Part Number
BZG05C6V2-M3-08GITR-ND - Tape & Reel (TR)
BZG05C6V2-M3-08GICT-ND - Cut Tape (CT)
BZG05C6V2-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C6V2-M3-08
Description
DIODE ZENER 6.2V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
1.25 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
In-Stock: 1,155
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.30000$3.00
100$0.17900$17.90
500$0.16268$81.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.13099$196.48
3,000$0.11831$354.93
4,500$0.08700$391.50
7,500$0.08550$641.25
10,500$0.08250$866.25
Manufacturers Standard Package