BZM55B3V9-TR

DigiKey Part Number
112-BZM55B3V9-TR-ND - Tape & Reel (TR)
112-BZM55B3V9-CT-ND - Cut Tape (CT)
112-BZM55B3V9-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZM55B3V9-TR
Description
DIODE ZENER 3.9V 500MW MICROMELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZM55B3V9-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
600 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
In-Stock: 10,660
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12100$1.21
100$0.06200$6.20
500$0.05900$29.50
1,000$0.05600$56.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.04798$119.95
5,000$0.04346$217.30
7,500$0.04113$308.48
12,500$0.03848$481.00
17,500$0.03691$645.92
25,000$0.03537$884.25
62,500$0.03196$1,997.50
125,000$0.03000$3,750.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.