MMSZ4714-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ4714-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4714-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4714-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4714-E3-08 |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.10500 | $1.05 |
100 | $0.05400 | $5.40 |
500 | $0.05100 | $25.50 |
1,000 | $0.04800 | $48.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04588 | $137.64 |
6,000 | $0.04106 | $246.36 |
9,000 | $0.03860 | $347.40 |
15,000 | $0.02900 | $435.00 |
21,000 | $0.02842 | $596.82 |