S8M-E3/I

DigiKey Part Number
112-S8M-E3/ITR-ND - Tape & Reel (TR)
112-S8M-E3/ICT-ND - Cut Tape (CT)
112-S8M-E3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8M-E3/I
Description
8A, 1000V, STD RECT , SMC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Standard Recovery > 500ns, > 1A (Io)
Reverse Recovery Time (trr)
3.6 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
72pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.46000$4.60
100$0.31470$31.47
500$0.24822$124.11
1,000$0.22628$226.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.19462$681.17
7,000$0.18075$1,265.25
10,500$0.17365$1,823.33
17,500$0.17250$3,018.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.