SMAJ550-M3/61 | |
---|---|
DigiKey Part Number | 112-SMAJ550-M3/61TR-ND - Tape & Reel (TR) 112-SMAJ550-M3/61CT-ND - Cut Tape (CT) 112-SMAJ550-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ550-M3/61 |
Description | TVS DIODE 550VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 550V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.45300 | $4.53 |
100 | $0.31000 | $31.00 |
500 | $0.24400 | $122.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.18200 | $327.60 |
3,600 | $0.17500 | $630.00 |
5,400 | $0.16875 | $911.25 |