SMC3K100CAHM3_A/H

DigiKey Part Number
112-SMC3K100CAHM3_A/HTR-ND - Tape & Reel (TR)
112-SMC3K100CAHM3_A/HCT-ND - Cut Tape (CT)
112-SMC3K100CAHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC3K100CAHM3_A/H
Description
3KW, 100V 5%,BIDIR,SMC TVS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
In-Stock: 151
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$1.04000$10.40
100$0.79640$79.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$0.56800$482.80
1,700$0.53500$909.50
2,550$0.51650$1,317.07
4,250$0.49139$2,088.41
5,950$0.47554$2,829.46
8,500$0.47500$4,037.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.