SMF12A-HM3-08 | |
---|---|
DigiKey Part Number | 112-SMF12A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF12A-HM3-08CT-ND - Cut Tape (CT) 112-SMF12A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12A-HM3-08 |
Description | TVS DIODE 12VWM 19.9VC SMF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 483pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.25800 | $2.58 |
100 | $0.17500 | $17.50 |
500 | $0.13600 | $68.00 |
1,000 | $0.11200 | $112.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09349 | $280.47 |
6,000 | $0.08504 | $510.24 |
9,000 | $0.08125 | $731.25 |